NTK3134NT1G | |
---|---|
DigiKey Part Number | NTK3134NT1GOSTR-ND - Tape & Reel (TR) NTK3134NT1GOSCT-ND - Cut Tape (CT) NTK3134NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTK3134NT1G |
Description | MOSFET N-CH 20V 750MA SOT723 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Ta) 310mW (Ta) Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NTK3134NT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 890mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 120 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-723 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.26800 | ¥32.68 |
100 | ¥1.95890 | ¥195.89 |
500 | ¥1.81388 | ¥906.94 |
1,000 | ¥1.23344 | ¥1,233.44 |
2,000 | ¥1.13546 | ¥2,270.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.13548 | ¥4,541.92 |
8,000 | ¥1.08831 | ¥8,706.48 |
12,000 | ¥0.97948 | ¥11,753.76 |
28,000 | ¥0.96497 | ¥27,019.16 |