BAT54KFILM | |
---|---|
DigiKey Part Number | 497-5561-2-ND - Tape & Reel (TR) 497-5561-1-ND - Cut Tape (CT) 497-5561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54KFILM |
Description | DIODE SCHOTTKY 40V 300MA SOD523 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 300mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54KFILM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.69100 | ¥16.91 |
100 | ¥0.82430 | ¥82.43 |
500 | ¥0.68782 | ¥343.91 |
1,000 | ¥0.47789 | ¥477.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41416 | ¥1,242.48 |
6,000 | ¥0.38416 | ¥2,304.96 |
9,000 | ¥0.31858 | ¥2,867.22 |
30,000 | ¥0.31295 | ¥9,388.50 |
75,000 | ¥0.28109 | ¥21,081.75 |
150,000 | ¥0.24362 | ¥36,543.00 |