ST715PU33R | |
---|---|
DigiKey Part Number | 497-6911-2-ND - Tape & Reel (TR) 497-6911-1-ND - Cut Tape (CT) 497-6911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST715PU33R |
Description | IC REG LINEAR 3.3V 85MA 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 85mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ST715PU33R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 85mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 µA | |
Current - Supply (Max) | 6.5 µA | |
PSRR | 57dB ~ 38dB (100kHz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.80100 | ¥68.01 |
25 | ¥6.38600 | ¥159.65 |
100 | ¥5.21290 | ¥521.29 |
250 | ¥4.84196 | ¥1,210.49 |
500 | ¥4.12088 | ¥2,060.44 |
1,000 | ¥3.29669 | ¥3,296.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.98764 | ¥8,962.92 |
6,000 | ¥2.78158 | ¥16,689.48 |
15,000 | ¥2.67857 | ¥40,178.55 |
30,000 | ¥2.57555 | ¥77,266.50 |