MX25V5126FZUI | |
---|---|
DigiKey Part Number | 1092-MX25V5126FZUITR-ND - Tape & Reel (TR) 1092-MX25V5126FZUICT-ND - Cut Tape (CT) 1092-MX25V5126FZUIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25V5126FZUI |
Description | IC FLASH 512KBIT SPI/DUAL 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Kbit SPI - Dual I/O 80 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 50µs, 10ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.72600 | ¥27.26 |
25 | ¥2.59760 | ¥64.94 |
50 | ¥2.50560 | ¥125.28 |
100 | ¥2.41780 | ¥241.78 |
250 | ¥2.30596 | ¥576.49 |
500 | ¥2.22486 | ¥1,112.43 |
1,000 | ¥2.14662 | ¥2,146.62 |
5,000 | ¥1.97498 | ¥9,874.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.88724 | ¥22,646.88 |
24,000 | ¥1.82043 | ¥43,690.32 |
36,000 | ¥1.78239 | ¥64,166.04 |