MX25V1006FZUI | |
---|---|
DigiKey Part Number | 1092-MX25V1006FZUITR-ND - Tape & Reel (TR) 1092-MX25V1006FZUICT-ND - Cut Tape (CT) 1092-MX25V1006FZUIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25V1006FZUI |
Description | IC FLASH 1MBIT SPI/DUAL 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Mbit SPI - Dual I/O 80 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MX25V1006FZUI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 50µs, 10ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.33300 | ¥33.33 |
25 | ¥3.17880 | ¥79.47 |
50 | ¥3.06880 | ¥153.44 |
100 | ¥2.96050 | ¥296.05 |
250 | ¥2.82384 | ¥705.96 |
500 | ¥2.72450 | ¥1,362.25 |
1,000 | ¥2.62870 | ¥2,628.70 |
5,000 | ¥2.41839 | ¥12,091.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥2.31090 | ¥27,730.80 |
24,000 | ¥2.22902 | ¥53,496.48 |
36,000 | ¥2.18241 | ¥78,566.76 |