HX5120NL | |
---|---|
DigiKey Part Number | 553-3249-5-ND |
Manufacturer | |
Manufacturer Product Number | HX5120NL |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5120NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.360" W (16.51mm x 9.14mm) | |
Height - Seated (Max) | 0.082" (2.08mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.28000 | ¥167.28 |
10 | ¥127.47900 | ¥1,274.79 |
30 | ¥117.51900 | ¥3,525.57 |
60 | ¥113.53500 | ¥6,812.10 |
120 | ¥111.54292 | ¥13,385.15 |
270 | ¥107.55948 | ¥29,041.06 |
510 | ¥103.57576 | ¥52,823.64 |