SM1204BC-R/G

DigiKey Part Number
492-2527-2-ND - Tape & Reel (TR)
492-2527-1-ND - Cut Tape (CT)
492-2527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM1204BC-R/G
Description
LED GREEN/RED CLEAR 1204 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red 574nm Green, 631nm Red LED Indication - Discrete 2.2V Green, 2.1V Red 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SM1204BC-R/G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.1V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm Green, 645nm Red
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥3.98700¥39.87
100¥2.60990¥260.99
1,000¥2.06069¥2,060.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.92332¥5,769.96
6,000¥1.85463¥11,127.78
15,000¥1.82715¥27,407.25
30,000¥1.78594¥53,578.20
Manufacturers Standard Package