574nm Green, 631nm Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,192 In Stock | 1 : ¥9.86000 Cut Tape (CT) 2,000 : ¥3.32313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 115mcd Green, 180mcd Red | Round with Flat Top | 2.40mm Dia | 1.9V Green, 1.9V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 574nm Green, 631nm Red | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.05mm | ||
17,676 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥1.92332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 72mcd Green, 115mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.2V Green, 2.1V Red | 20mA Green, 20mA Red | 130° | Surface Mount, Right Angle | 574nm Green, 631nm Red | 575nm Green, 645nm Red | - | 2-SMD, No Lead | 1204 | 3.20mm L x 1.50mm W | 1.00mm | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green, Red | Independent | Colorless | Clear | 115mcd Green, 180mcd Red | Round with Flat Top | 2.40mm Dia | 1.9V Green, 1.9V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 574nm Green, 631nm Red | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 1.95mm | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Green, Red | Independent | Colorless | Clear | 68mcd Green, 108mcd Red | Rectangle with Flat Top | 2.70mm x 2.00mm | 2.1V Green, 2.1V Red | 20mA Green, 20mA Red | 130° | Surface Mount | 574nm Green, 631nm Red | 575nm Green, 645nm Red | - | 1210 (3225 Metric) | 1210 | 3.20mm L x 2.70mm W | 1.10mm |