XZMDKVG56W

DigiKey Part Number
1497-1184-2-ND - Tape & Reel (TR)
1497-1184-1-ND - Cut Tape (CT)
1497-1184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDKVG56W
Description
LED GREEN/RED CLR CHIP SMD R/A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZMDKVG56W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 645nm Red
Features
-
Package / Case
3-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.42000¥4.42
10¥2.71200¥27.12
100¥1.56000¥156.00
1,000¥1.22094¥1,220.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.11923¥2,238.46
6,000¥1.01747¥6,104.82
10,000¥0.94964¥9,496.40
50,000¥0.88181¥44,090.50
100,000¥0.84789¥84,789.00
Manufacturers Standard Package