HX5120NLT | |
---|---|
DigiKey Part Number | 553-HX5120NLTTR-ND - Tape & Reel (TR) 553-HX5120NLTCT-ND - Cut Tape (CT) 553-HX5120NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5120NLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5120NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.360" W (16.51mm x 9.14mm) | |
Height - Seated (Max) | 0.082" (2.08mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.59000 | ¥142.59 |
10 | ¥108.64200 | ¥1,086.42 |
25 | ¥100.15880 | ¥2,503.97 |
50 | ¥96.76360 | ¥4,838.18 |
100 | ¥95.06500 | ¥9,506.50 |
250 | ¥91.67016 | ¥22,917.54 |
500 | ¥88.27484 | ¥44,137.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥84.63121 | ¥84,631.21 |