MAX20008AFOC/VY+ | |
---|---|
DigiKey Part Number | MAX20008AFOC/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20008AFOC/VY+ |
Description | IC REG BUCK 5V 8A 17FC2QFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 8A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20008AFOC/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 220kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.35000 | ¥47.35 |
10 | ¥42.50600 | ¥425.06 |
25 | ¥40.18360 | ¥1,004.59 |
80 | ¥34.82525 | ¥2,786.02 |
420 | ¥33.03979 | ¥13,876.71 |
840 | ¥29.64657 | ¥24,903.12 |
1,260 | ¥25.00309 | ¥31,503.89 |
2,520 | ¥23.75294 | ¥59,857.41 |