SM453229-381N7Y | |
---|---|
DigiKey Part Number | SM453229-381N7YTR-ND - Tape & Reel (TR) SM453229-381N7YCT-ND - Cut Tape (CT) SM453229-381N7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM453229-381N7Y |
Description | XFRMR LAN 10/100/1000 1:1 350UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM453229-381N7Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.37000 | ¥7.37 |
10 | ¥7.24500 | ¥72.45 |
25 | ¥4.85280 | ¥121.32 |
50 | ¥4.31960 | ¥215.98 |
100 | ¥3.95690 | ¥395.69 |
250 | ¥3.54968 | ¥887.42 |
500 | ¥3.47592 | ¥1,737.96 |
1,000 | ¥2.51443 | ¥2,514.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.51448 | ¥5,028.96 |
6,000 | ¥2.21864 | ¥13,311.84 |
10,000 | ¥2.14469 | ¥21,446.90 |