FCM 1608KF-601T03 | |
---|---|
DigiKey Part Number | 4816-FCM1608KF-601T03TR-ND - Tape & Reel (TR) 4816-FCM1608KF-601T03CT-ND - Cut Tape (CT) 4816-FCM1608KF-601T03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCM 1608KF-601T03 |
Description | 600 OHMS @ 100 MHZ 1 POWER, SIGN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 350mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.21300 | ¥2.13 |
25 | ¥0.19040 | ¥4.76 |
50 | ¥0.17180 | ¥8.59 |
100 | ¥0.15470 | ¥15.47 |
250 | ¥0.11324 | ¥28.31 |
500 | ¥0.08246 | ¥41.23 |
1,000 | ¥0.08068 | ¥80.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.06688 | ¥267.52 |
8,000 | ¥0.05896 | ¥471.68 |
12,000 | ¥0.05461 | ¥655.32 |
20,000 | ¥0.04940 | ¥988.00 |
28,000 | ¥0.04613 | ¥1,291.64 |
40,000 | ¥0.04278 | ¥1,711.20 |
100,000 | ¥0.04251 | ¥4,251.00 |