BLM03HD331SN1D | |
---|---|
DigiKey Part Number | 490-11016-2-ND - Tape & Reel (TR) 490-11016-1-ND - Cut Tape (CT) 490-11016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03HD331SN1D |
Description | FERRITE BEAD 330 OHM 0201 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03HD331SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.37700 | ¥13.77 |
25 | ¥1.13920 | ¥28.48 |
50 | ¥0.98280 | ¥49.14 |
100 | ¥0.88410 | ¥88.41 |
250 | ¥0.74676 | ¥186.69 |
500 | ¥0.69182 | ¥345.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.69189 | ¥10,378.35 |