APTD2012LZGCK | |
---|---|
DigiKey Part Number | 754-2048-2-ND - Tape & Reel (TR) 754-2048-1-ND - Cut Tape (CT) 754-2048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD2012LZGCK |
Description | LED GREEN CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.65V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD2012LZGCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.15mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.63000 | ¥36.30 |
100 | ¥2.39990 | ¥239.99 |
1,000 | ¥1.85293 | ¥1,852.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67431 | ¥5,022.93 |
6,000 | ¥1.56269 | ¥9,376.14 |
15,000 | ¥1.50688 | ¥22,603.20 |
30,000 | ¥1.48456 | ¥44,536.80 |