LP591225MDRVREP | |
---|---|
DigiKey Part Number | 296-LP591225MDRVREPTR-ND - Tape & Reel (TR) 296-LP591225MDRVREPCT-ND - Cut Tape (CT) 296-LP591225MDRVREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP591225MDRVREP |
Description | ENHANCED-PRODUCT, 500-MA, LOW-NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 80dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.58000 | ¥71.58 |
10 | ¥64.62600 | ¥646.26 |
25 | ¥61.62360 | ¥1,540.59 |
100 | ¥53.50750 | ¥5,350.75 |
250 | ¥51.10252 | ¥12,775.63 |
500 | ¥46.59364 | ¥23,296.82 |
1,000 | ¥40.58149 | ¥40,581.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥37.20345 | ¥111,610.35 |