TJA1448BT/0Z | |
---|---|
DigiKey Part Number | 568-TJA1448BT/0ZTR-ND - Tape & Reel (TR) 568-TJA1448BT/0ZCT-ND - Cut Tape (CT) 568-TJA1448BT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1448BT/0Z |
Description | IC TRANSCEIVER HALF 2/2 14SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
10 | ¥19.95200 | ¥199.52 |
25 | ¥18.82160 | ¥470.54 |
100 | ¥16.03750 | ¥1,603.75 |
250 | ¥15.05836 | ¥3,764.59 |
500 | ¥13.17620 | ¥6,588.10 |
1,000 | ¥10.91743 | ¥10,917.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.16450 | ¥25,411.25 |
5,000 | ¥9.78805 | ¥48,940.25 |