TJF1441AT/0Z | |
---|---|
DigiKey Part Number | 568-TJF1441AT/0ZTR-ND - Tape & Reel (TR) 568-TJF1441AT/0ZCT-ND - Cut Tape (CT) 568-TJF1441AT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJF1441AT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJF1441AT/0Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥12.80300 | ¥128.03 |
25 | ¥12.07520 | ¥301.88 |
100 | ¥10.28900 | ¥1,028.90 |
250 | ¥9.66112 | ¥2,415.28 |
500 | ¥8.45360 | ¥4,226.80 |
1,000 | ¥7.00441 | ¥7,004.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.52132 | ¥16,303.30 |
5,000 | ¥6.27980 | ¥31,399.00 |
12,500 | ¥6.03826 | ¥75,478.25 |