PESD2CANFD27U-TR | |
---|---|
DigiKey Part Number | 1727-PESD2CANFD27U-TR-ND - Tape & Reel (TR) 1727-PESD2CANFD27U-CT-ND - Cut Tape (CT) 1727-PESD2CANFD27U-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD27U-TR |
Description | TVS DIODE 27VWM 44VC TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 1.8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 3.1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.53500 | ¥15.35 |
100 | ¥0.77580 | ¥77.58 |
500 | ¥0.68766 | ¥343.83 |
1,000 | ¥0.53512 | ¥535.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47891 | ¥1,436.73 |
6,000 | ¥0.47104 | ¥2,826.24 |