AFT27S006NT1 | |
---|---|
DigiKey Part Number | AFT27S006NT1TR-ND - Tape & Reel (TR) AFT27S006NT1CT-ND - Cut Tape (CT) AFT27S006NT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFT27S006NT1 |
Description | RF MOSFET LDMOS 28V PLD-1.5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 70 mA 2.17GHz 22dB 28.8dBm PLD-1.5W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.17GHz | |
Gain | 22dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 70 mA | |
Power - Output | 28.8dBm | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | PLD-1.5W | |
Supplier Device Package | PLD-1.5W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.72000 | ¥95.72 |
10 | ¥87.96500 | ¥879.65 |
25 | ¥84.31840 | ¥2,107.96 |
100 | ¥74.29110 | ¥7,429.11 |
250 | ¥70.64480 | ¥17,661.20 |
500 | ¥66.08706 | ¥33,043.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥60.61779 | ¥60,617.79 |