BLP15H9S10GZ | |
---|---|
DigiKey Part Number | 1603-BLP15H9S10GZTR-ND - Tape & Reel (TR) 1603-BLP15H9S10GZCT-ND - Cut Tape (CT) 1603-BLP15H9S10GZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP15H9S10GZ |
Description | RF MOSFET LDMOS 50V SOT1483-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 60 mA 1.4GHz 22dB 10W SOT1483-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1.4GHz | |
Gain | 22dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 60 mA | |
Power - Output | 10W | |
Voltage - Rated | 104 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1483-1 | |
Supplier Device Package | SOT1483-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.55000 | ¥168.55 |
10 | ¥155.42000 | ¥1,554.20 |
25 | ¥148.43320 | ¥3,710.83 |
100 | ¥132.71720 | ¥13,271.72 |
250 | ¥126.60504 | ¥31,651.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥120.49300 | ¥60,246.50 |