BLP15H9S100GZ | |
---|---|
DigiKey Part Number | 1603-BLP15H9S100GZTR-ND - Tape & Reel (TR) 1603-BLP15H9S100GZCT-ND - Cut Tape (CT) 1603-BLP15H9S100GZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP15H9S100GZ |
Description | RF MOSFET LDMOS SOT1483-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 1MHz ~ 1.5GHz 17dB 100W SOT1483-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1MHz ~ 1.5GHz | |
Gain | 17dB | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 100W | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1483-1 | |
Supplier Device Package | SOT1483-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.20000 | ¥208.20 |
10 | ¥192.01900 | ¥1,920.19 |
25 | ¥183.39080 | ¥4,584.77 |
100 | ¥163.97440 | ¥16,397.44 |
250 | ¥156.42272 | ¥39,105.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥148.87118 | ¥74,435.59 |