CGHV40180F | |
---|---|
DigiKey Part Number | 1465-CGHV40180F-ND |
Manufacturer | |
Manufacturer Product Number | CGHV40180F |
Description | RF MOSFET HEMT 50V 440223 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 1 A 0Hz ~ 1GHz 24dB 180W 440223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 0Hz ~ 1GHz | |
Gain | 24dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 12.1A | |
Noise Figure | - | |
Current - Test | 1 A | |
Power - Output | 180W | |
Voltage - Rated | 125 V | |
Package / Case | 440223 | |
Supplier Device Package | 440223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,973.07000 | ¥2,973.07 |
10 | ¥2,883.68900 | ¥28,836.89 |
25 | ¥2,861.33280 | ¥71,533.32 |