CVCO55CW-0250-0500 | |
---|---|
DigiKey Part Number | 744-1206-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CW-0250-0500 |
Description | VCO 375MHZ 0.5-19V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 375MHz Center Frequency 0.5 V ~ 19 V Voltage Controlled Oscillator 0 ±3 dBm -8 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 250 ~ 500MHz | |
Frequency - Center | 375MHz | |
Voltage - Supply | 15V | |
Tuning Voltage (VDC) | 0.5 V ~ 19 V | |
2nd Harmonic, Typ (dBc) | -8 | |
Icc Max | 15mA | |
Pushing (MHz/V) | 1.5 | |
Power (dBm) | 0 ±3 | |
Phase Noise Typ (dBc/Hz) | -101 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.23000 | ¥227.23 |
5 | ¥216.90800 | ¥1,084.54 |
10 | ¥196.24200 | ¥1,962.42 |
25 | ¥185.91320 | ¥4,647.83 |
50 | ¥175.58480 | ¥8,779.24 |