BLP15H9S100Z | |
---|---|
DigiKey Part Number | 1603-BLP15H9S100ZTR-ND - Tape & Reel (TR) 1603-BLP15H9S100ZCT-ND - Cut Tape (CT) 1603-BLP15H9S100ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP15H9S100Z |
Description | RF MOSFET LDMOS 50V SOT1482-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 30 mA 1.5GHz 19dB 100W SOT-1482-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.5GHz | |
Gain | 19dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 30 mA | |
Power - Output | 100W | |
Voltage - Rated | 106 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1482-1 | |
Supplier Device Package | SOT-1482-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.19000 | ¥208.19 |
10 | ¥192.01200 | ¥1,920.12 |
25 | ¥183.38400 | ¥4,584.60 |
100 | ¥163.96850 | ¥16,396.85 |
250 | ¥156.41712 | ¥39,104.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥148.86584 | ¥74,432.92 |