5952020801 | |
---|---|
DigiKey Part Number | 1934-5952020801-ND |
Manufacturer | |
Manufacturer Product Number | 5952020801 |
Description | FERRITE CORE TOROID 52 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uncoated 52 Ferrite Core Toroid Type Length Width Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 52 | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 250 | |
Effective Length (le) mm | 87.9 | |
Effective Area (Ae) mm² | 79.2 | |
Effective Magnetic Volume (Ve) mm³ | 6959.0 | |
Finish | Uncoated | |
Height | 0.500" (12.70mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.87000 | ¥39.87 |
10 | ¥33.99600 | ¥339.96 |
25 | ¥25.86760 | ¥646.69 |
42 | ¥25.12929 | ¥1,055.43 |
84 | ¥22.17298 | ¥1,862.53 |
252 | ¥20.69472 | ¥5,215.07 |
462 | ¥20.53043 | ¥9,485.06 |