74CBTLV3245BQ-Q10X | |
---|---|
DigiKey Part Number | 1727-74CBTLV3245BQ-Q10XTR-ND - Tape & Reel (TR) 1727-74CBTLV3245BQ-Q10XCT-ND - Cut Tape (CT) 1727-74CBTLV3245BQ-Q10XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3245BQ-Q10X |
Description | 74CBTLV3245BQ-Q100/SOT764/DHVQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥5.74700 | ¥57.47 |
25 | ¥5.39640 | ¥134.91 |
100 | ¥4.40530 | ¥440.53 |
250 | ¥4.09180 | ¥1,022.95 |
500 | ¥3.48244 | ¥1,741.22 |
1,000 | ¥2.78593 | ¥2,785.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.52478 | ¥7,574.34 |
6,000 | ¥2.35064 | ¥14,103.84 |
15,000 | ¥2.26358 | ¥33,953.70 |
30,000 | ¥2.22094 | ¥66,628.20 |