74CBTLV3245BQ,115 | |
---|---|
DigiKey Part Number | 1727-6906-2-ND - Tape & Reel (TR) 1727-6906-1-ND - Cut Tape (CT) 1727-6906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3245BQ,115 |
Description | IC BUS SWITCH 8 X 1:1 20DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.49700 | ¥34.97 |
25 | ¥3.28400 | ¥82.10 |
100 | ¥2.68130 | ¥268.13 |
250 | ¥2.49020 | ¥622.55 |
500 | ¥2.11944 | ¥1,059.72 |
1,000 | ¥1.86568 | ¥1,865.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86568 | ¥5,597.04 |