ADG732BSUZ | |
---|---|
DigiKey Part Number | 505-ADG732BSUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG732BSUZ |
Description | IC MUX 32:1 5.5OHM 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 32:1 5.5Ohm 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADG732BSUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 32:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 18MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 275pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.59000 | ¥122.59 |
10 | ¥112.68400 | ¥1,126.84 |
25 | ¥108.01320 | ¥2,700.33 |
80 | ¥95.17000 | ¥7,613.60 |
230 | ¥90.49878 | ¥20,814.72 |
440 | ¥84.66014 | ¥37,250.46 |
945 | ¥77.65389 | ¥73,382.93 |