CS40L25-CWZR | |
---|---|
DigiKey Part Number | 598-CS40L25-CWZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS40L25-CWZR |
Description | IC HAPTICS DRIVERS 30WLCSP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Haptics Drivers 30-WLCSP (2.61x2.21) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Haptics Drivers | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, WLCSP | |
Supplier Device Package | 30-WLCSP (2.61x2.21) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥28.22723 | ¥169,363.38 |