MPC555LFCVR40 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥168.83000
Datasheet

MPC555LFCVR40

DigiKey Part Number
MPC555LFCVR40-ND
Manufacturer
Manufacturer Product Number
MPC555LFCVR40
Description
IC MCU 32BIT 448KB FLASH 272PBGA
Customer Reference
Detailed Description
PowerPC MPC5xx Microcontroller IC 32-Bit Single-Core 40MHz 448KB (448K x 8) FLASH 272-PBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
PowerPC
Core Size
32-Bit Single-Core
Speed
40MHz
Connectivity
CANbus, EBI/EMI, SCI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
101
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
26K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 32x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
272-PBGA (27x27)
Package / Case
272-BBGA
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥1,010.26975¥202,053.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.