U-MULTILINK-FX | |
---|---|
DigiKey Part Number | U-MULTILINK-FX-ND |
Manufacturer | |
Manufacturer Product Number | U-MULTILINK-FX |
Description | USB MULTILINK FX PROGRAMMER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM®, ARM® Cortex® and Other Devices USB Multilink Debugger, Programmer (In-Circuit/In-System) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Debugger, Programmer (In-Circuit/In-System) | |
For Use With/Related Products | ARM®, ARM® Cortex® and Other Devices | |
Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,016.03000 | ¥5,016.03 |