TJA1448AT/0Z | |
---|---|
DigiKey Part Number | 568-TJA1448AT/0ZTR-ND - Tape & Reel (TR) 568-TJA1448AT/0ZCT-ND - Cut Tape (CT) 568-TJA1448AT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1448AT/0Z |
Description | IC TRANSCEIVER HALF 2/2 14SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1448AT/0Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥19.26800 | ¥192.68 |
25 | ¥18.17640 | ¥454.41 |
100 | ¥15.48780 | ¥1,548.78 |
250 | ¥14.54220 | ¥3,635.55 |
500 | ¥12.72454 | ¥6,362.27 |
1,000 | ¥10.54320 | ¥10,543.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.81607 | ¥24,540.17 |
5,000 | ¥9.45252 | ¥47,262.60 |