MAX14774ATP+ | |
---|---|
DigiKey Part Number | 505-MAX14774ATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14774ATP+ |
Description | IC SW SPST-NOX4 2.5OHM 20TQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 2.5Ohm 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14774ATP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 2.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 18mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 60µs, 160µs | |
-3db Bandwidth | 147MHz | |
Charge Injection | 780pC | |
Channel Capacitance (CS(off), CD(off)) | 31pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.96000 | ¥107.96 |
10 | ¥99.22400 | ¥992.24 |
25 | ¥95.10880 | ¥2,377.72 |
80 | ¥83.79750 | ¥6,703.80 |
230 | ¥79.68509 | ¥18,327.57 |
490 | ¥74.54418 | ¥36,526.65 |
980 | ¥68.37502 | ¥67,007.52 |