LTC2873IUFD#PBF | |
---|---|
DigiKey Part Number | 505-LTC2873IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2873IUFD#PBF |
Description | IC TRANSCEIVER HALF 1/1 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS232, RS485 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2873IUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.23000 | ¥106.23 |
10 | ¥97.62300 | ¥976.23 |
73 | ¥93.57384 | ¥6,830.89 |
146 | ¥82.44610 | ¥12,037.13 |
292 | ¥78.39997 | ¥22,892.79 |
511 | ¥73.34184 | ¥37,477.68 |
1,022 | ¥67.27220 | ¥68,752.19 |