STDCSW2-16M | |
---|---|
DigiKey Part Number | 644-STDCSW2-16MTR-ND - Tape & Reel (TR) 644-STDCSW2-16MCT-ND - Cut Tape (CT) 644-STDCSW2-16MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSW2-16M |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCSW2-16M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥9.34300 | ¥93.43 |
50 | ¥9.12440 | ¥456.22 |
100 | ¥7.82070 | ¥782.07 |
500 | ¥7.60360 | ¥3,801.80 |
1,000 | ¥6.40882 | ¥6,408.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.08295 | ¥18,248.85 |
6,000 | ¥5.86569 | ¥35,194.14 |