CM3440Z171B-10 | |
---|---|
DigiKey Part Number | 240-2487-ND |
Manufacturer | |
Manufacturer Product Number | CM3440Z171B-10 |
Description | CMC 20A 2LN 170 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 170 Ohms @ 100 MHz 20A DCR 1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM3440Z171B-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 170 Ohms @ 100 MHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 1mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.395" L x 0.335" W (10.03mm x 8.51mm) | |
Height (Max) | 0.508" (12.90mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥20.36000 | ¥203.60 |
25 | ¥18.76400 | ¥469.10 |
50 | ¥16.76780 | ¥838.39 |
100 | ¥13.97260 | ¥1,397.26 |
250 | ¥13.57340 | ¥3,393.35 |
910 | ¥12.37571 | ¥11,261.90 |
1,820 | ¥11.97648 | ¥21,797.19 |
2,730 | ¥11.57729 | ¥31,606.00 |