CS00561-24M | |
---|---|
DigiKey Part Number | 644-CS00561-24MTR-ND - Tape & Reel (TR) 644-CS00561-24MCT-ND - Cut Tape (CT) 644-CS00561-24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS00561-24M |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS00561-24M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥10.10600 | ¥101.06 |
50 | ¥9.87320 | ¥493.66 |
100 | ¥8.46270 | ¥846.27 |
500 | ¥8.22770 | ¥4,113.85 |
1,000 | ¥6.93474 | ¥6,934.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.58210 | ¥19,746.30 |
6,000 | ¥6.34704 | ¥38,082.24 |