ABM10W-24.0000MHZ-4-B1U-T3 | |
---|---|
DigiKey Part Number | 535-13707-2-ND - Tape & Reel (TR) 535-13707-1-ND - Cut Tape (CT) 535-13707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-24.0000MHZ-4-B1U-T3 |
Description | CRYSTAL 24.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-24.0000MHZ-4-B1U-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.50900 | ¥55.09 |
50 | ¥5.15240 | ¥257.62 |
100 | ¥4.55320 | ¥455.32 |
500 | ¥4.31344 | ¥2,156.72 |
1,000 | ¥3.59458 | ¥3,594.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.47472 | ¥10,424.16 |
6,000 | ¥3.35491 | ¥20,129.46 |
15,000 | ¥3.23508 | ¥48,526.20 |