LTC2873IUFD#TRPBF | |
---|---|
DigiKey Part Number | 161-LTC2873IUFD#TRPBFTR-ND - Tape & Reel (TR) 161-LTC2873IUFD#TRPBFCT-ND - Cut Tape (CT) 161-LTC2873IUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2873IUFD#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS232, RS485 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2873IUFD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.23000 | ¥106.23 |
10 | ¥97.62300 | ¥976.23 |
25 | ¥93.57520 | ¥2,339.38 |
100 | ¥82.44610 | ¥8,244.61 |
250 | ¥78.40004 | ¥19,600.01 |
500 | ¥73.34180 | ¥36,670.90 |
1,000 | ¥67.27221 | ¥67,272.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥64.74318 | ¥161,857.95 |