TPS22997RYZR | |
---|---|
DigiKey Part Number | 296-TPS22997RYZRTR-ND - Tape & Reel (TR) 296-TPS22997RYZRCT-ND - Cut Tape (CT) 296-TPS22997RYZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22997RYZR |
Description | 5.5-V, 10-A 4-M ON-RESISTANCE LO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 10-WQFN-HR (1.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22997RYZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 4mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-WQFN-HR (1.5x2) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.67000 | ¥56.70 |
25 | ¥5.32520 | ¥133.13 |
100 | ¥4.34500 | ¥434.50 |
250 | ¥4.03568 | ¥1,008.92 |
500 | ¥3.43450 | ¥1,717.25 |
1,000 | ¥2.74759 | ¥2,747.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.49001 | ¥7,470.03 |
6,000 | ¥2.31828 | ¥13,909.68 |
15,000 | ¥2.23242 | ¥33,486.30 |
30,000 | ¥2.14656 | ¥64,396.80 |