TPS2117DRLR | |
---|---|
DigiKey Part Number | 296-TPS2117DRLRTR-ND - Tape & Reel (TR) 296-TPS2117DRLRCT-ND - Cut Tape (CT) 296-TPS2117DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2117DRLR |
Description | 1.6-V TO 5.5-V, 20-M, 4-A LOW IQ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 N-Channel 4A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2117DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 2:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 1.6V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 20mOhm | |
Input Type | Differential | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-583 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.85636 | ¥19,425.44 |
8,000 | ¥4.61356 | ¥36,908.48 |
12,000 | ¥4.44011 | ¥53,281.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.88500 | ¥98.85 |
25 | ¥9.37880 | ¥234.47 |
100 | ¥7.70490 | ¥770.49 |
250 | ¥7.20228 | ¥1,800.57 |
500 | ¥6.36490 | ¥3,182.45 |
1,000 | ¥5.02489 | ¥5,024.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.48000 | ¥11.48 |
10 | ¥10.23500 | ¥102.35 |
25 | ¥9.71160 | ¥242.79 |
100 | ¥7.97840 | ¥797.84 |
250 | ¥7.45796 | ¥1,864.49 |
500 | ¥6.59082 | ¥3,295.41 |
1,000 | ¥5.20325 | ¥5,203.25 |