2216080001 | |
---|---|
DigiKey Part Number | 900-2216080001CT-ND - Cut Tape (CT) 900-2216080001DKR-ND - Digi-Reel® 900-2216080001TR-ND |
Manufacturer | |
Manufacturer Product Number | 2216080001 |
Description | VERTICAL 24PIN( TYPE C REC.) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position |
Datasheet | Datasheet |
EDA/CAD Models | 2216080001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | - | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥23.90700 | ¥239.07 |
100 | ¥19.01550 | ¥1,901.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥19.01555 | ¥7,606.22 |
1,200 | ¥15.75578 | ¥18,906.94 |
2,000 | ¥15.21244 | ¥30,424.88 |
2,800 | ¥14.66916 | ¥41,073.65 |