2216320001 | |
---|---|
DigiKey Part Number | 900-2216320001CT-ND - Cut Tape (CT) 900-2216320001DKR-ND - Digi-Reel® 900-2216320001TR-ND |
Manufacturer | |
Manufacturer Product Number | 2216320001 |
Description | WATER-PROOF 24P IPX7(TYPE C REC. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.42000 | ¥55.42 |
10 | ¥48.50400 | ¥485.04 |
100 | ¥39.26500 | ¥3,926.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥32.33596 | ¥38,803.15 |
2,400 | ¥30.71914 | ¥73,725.94 |