USB4070-30-C | |
---|---|
DigiKey Part Number | 2073-USB4070-30-CTR-ND - Tape & Reel (TR) 2073-USB4070-30-CCT-ND - Cut Tape (CT) 2073-USB4070-30-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4070-30-C |
Description | USB TYPE C REC. 30", VERTICAL, S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4070-30-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.51900 | ¥275.19 |
25 | ¥26.06440 | ¥651.61 |
50 | ¥25.45860 | ¥1,272.93 |
100 | ¥24.24520 | ¥2,424.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥21.21475 | ¥8,485.90 |
800 | ¥18.79029 | ¥15,032.23 |
1,200 | ¥17.57802 | ¥21,093.62 |
2,000 | ¥16.97189 | ¥33,943.78 |
2,800 | ¥16.36572 | ¥45,824.02 |