USB4070-30-C

DigiKey Part Number
2073-USB4070-30-CTR-ND - Tape & Reel (TR)
2073-USB4070-30-CCT-ND - Cut Tape (CT)
2073-USB4070-30-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4070-30-C
Description
USB TYPE C REC. 30", VERTICAL, S
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4070-30-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Solder Retention Tab
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.29000¥30.29
10¥27.51900¥275.19
25¥26.06440¥651.61
50¥25.45860¥1,272.93
100¥24.24520¥2,424.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥21.21475¥8,485.90
800¥18.79029¥15,032.23
1,200¥17.57802¥21,093.62
2,000¥16.97189¥33,943.78
2,800¥16.36572¥45,824.02
Manufacturers Standard Package