LTC7151SIV#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC7151SIV#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7151SIV#TRPBFCT-ND - Cut Tape (CT) 505-LTC7151SIV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7151SIV#TRPBF |
Description | IC REG BUCK ADJ 15A 28LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 15A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7151SIV#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-LQFN (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.91000 | ¥100.91 |
10 | ¥91.19300 | ¥911.93 |
25 | ¥86.95400 | ¥2,173.85 |
100 | ¥75.50020 | ¥7,550.02 |
250 | ¥72.10732 | ¥18,026.83 |
500 | ¥65.74466 | ¥32,872.33 |
1,000 | ¥57.26156 | ¥57,261.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥55.14076 | ¥137,851.90 |