LT3033IUDC#PBF | |
---|---|
DigiKey Part Number | 505-LT3033IUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3033IUDC#PBF |
Description | IC REG LINEAR POS ADJ 3A 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3033IUDC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 0.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.24V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
Current - Supply (Max) | 60 mA | |
PSRR | 60dB ~ 52dB (120Hz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.78000 | ¥75.78 |
10 | ¥68.46200 | ¥684.62 |
91 | ¥56.67648 | ¥5,157.56 |
273 | ¥54.12967 | ¥14,777.40 |
546 | ¥49.35341 | ¥26,946.96 |
1,001 | ¥42.98525 | ¥43,028.24 |