LT3033IUDC#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3033IUDC#TRPBFTR-ND - Tape & Reel (TR) 505-LT3033IUDC#TRPBFCT-ND - Cut Tape (CT) 505-LT3033IUDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3033IUDC#TRPBF |
Description | IC REG LINEAR POS ADJ 3A 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3033IUDC#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 0.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.24V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
Current - Supply (Max) | 60 mA | |
PSRR | 60dB ~ 52dB (120Hz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.78000 | ¥75.78 |
10 | ¥68.46200 | ¥684.62 |
25 | ¥65.27440 | ¥1,631.86 |
100 | ¥56.67720 | ¥5,667.72 |
250 | ¥54.12956 | ¥13,532.39 |
500 | ¥49.35340 | ¥24,676.70 |
1,000 | ¥42.98522 | ¥42,985.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.39318 | ¥103,482.95 |