DS90LV031ATM/NOPB | |
---|---|
DigiKey Part Number | DS90LV031ATM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV031ATM/NOPB |
Description | IC DRIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV031ATM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.83600 | ¥208.36 |
48 | ¥19.70188 | ¥945.69 |
144 | ¥17.07465 | ¥2,458.75 |
288 | ¥16.19896 | ¥4,665.30 |
528 | ¥14.53540 | ¥7,674.69 |
1,008 | ¥12.25875 | ¥12,356.82 |
2,544 | ¥11.64582 | ¥29,626.97 |
5,040 | ¥11.20800 | ¥56,488.32 |